Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132235

connector, rf coaxial, sma rt angle crimp plug, for LMR200 cable, 50 ohm
$ 8.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132235.

TME

Datasheet1 page10 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+691%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132239
connector,rf coaxial,sma rt angle crimp plug,for rg8x,LMR240 cable,50 ohm
Amphenol RF132122
connector,rf coaxial,sma rt angle crimp plug,for rg58,141,LMR195 cable,50 ohm
Amphenol RF132173
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG178, RG196, Brass
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
TE Connectivity1056456-1
Connector SMA PL 0Hz to 12.4GHz 50Ohm Crimp Right Angle Cable Mount Gold Over Nickel

Descriptions

Descriptions of Amphenol RF 132235 provided by its distributors.

connector,rf coaxial,sma rt angle crimp plug,for LMR200 cable,50 ohm
SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
Male Pin,Plug,Threaded 1 12.4GHz 50Ω golden Thread welding wire mounting,free hanging,SMD mount,Through hole mounting 18.1mm(Length)
RF/COAXIAL, SMA PLUG, R/A, 50 OHM, CRIMP; RF/COAXIAL, SMA PLUG, R/A, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:Belden 7807A, LMR-200; Contact Material:-; Contact Plating:-; Series:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)