Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132101RP

RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, 0.085 & 0.086 Conformable
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132101RP.

TME

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+14.28%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF132100
connector, rf coaxial, sma str solder plug, cable center cont, for 0.141 semi-rigid
Amphenol RF132249
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, M17/151, Brass
Amphenol RF132296
RF Connector SMA Straight Solder Plug RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478903-0
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
TE Connectivity1050548-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 132101RP provided by its distributors.

RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, 0.085 & 0.086 Conformable
RF SMA Connector, 1 Contact(s), Female, Locking, Plug
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold
RP-SMA Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Solder
CONNECTOR, SMA-RP, PLUG, 50 OHM, CABLE;; CONNECTOR, SMA-RP, PLUG, 50 OHM, CABLE; Connector Type: SMA RP Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG405; Contact Material: Brass; Frequency Max: 18GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)