Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 122340

connector, rf coaxial, tnc in-series adapter, jack-to-jack bulkhead, 50 ohm

$ 4.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122340.

TME

Datasheet1 page22 years ago

IHS

Farnell

JRH Electronics

East Coast Microwave

Inventory History

3 month trend:
+31.84%

CAD Models

Download Amphenol RF 122340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF172124
connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
Amphenol RF082-97-RFX
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF172100
connector, rf coaxial, n str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
TE Connectivity5-1634530-1
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Individual
Amphenol BNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Welding termination
Amphenol RFB6351B1-ND3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Amphenol RF 122340 provided by its distributors.

connector, rf coaxial, tnc in-series adapter, jack-to-jack bulkhead, 50 ohm
Conn TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Gold
Amphenol RF TNC to TNC Adapter Receptacle 50Ω Right Angle
CONN ADPT TNC JACK/JACK BULKHEAD
CONN ADAPT JACK-JACK TNC 50 OHM
TNC-TNC, Panel Mount, Female-Female, Jack
ADAPTER TNC J BLKH/TNC J 11 GHz
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Convert From:TNC Jack; Convert To:TNC Jack; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Bulkhead ;RoHS Compliant: Yes
Amphenol TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead Primary Part Number: 122340 with Alternate PN: T7471A1-ND3G-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122340-.
  • 122340.