Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 083-1R-RFX

connector, rf coaxial, uhf commercial panel recept, 4-hole flange, solder cup term

$ 5.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 083-1R-RFX.

TME

Datasheet1 page11 years ago

Farnell

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+6.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF083-1R-RFX
connector, rf coaxial, uhf commercial panel recept, 4-hole flange, solder cup term
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF083-1R
connector, rf coaxial, uhf panel receptacle, 4-hole flange, solder cup terminal
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RFB6351B1-ND3G-75
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes
Amphenol RF083-798
connector, rf coaxial, uhf panel recept, 4-hole flange, solder cup terminal

Descriptions

Descriptions of Amphenol RF 083-1R-RFX provided by its distributors.

connector, rf coaxial, uhf commercial panel recept, 4-hole flange, solder cup term
RF UHF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle
Connectors,RF Connectors/Coaxial Connectors 300MHz Thread welding panel mount
connector,rf coaxial,uhf comme
RS APAC
RF COAXIAL, UHF, STRAIGHT JACK; Connector Type:UHF Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:S
UHF - Invented in the 1930's by an Am phenol engineer, E. Clark Quackenbush, for use in the radio industry. UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. UHF is an acronym for "Ultra High Frequency". When the UHF was introduced, 300 MHz was considered High Frequency. The coupling on a UHF is threaded. Since UHF connectors are low cost, the impedance is variable.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83-1R-RFX
  • 83-1R-RFX.
  • 83-1R-RFX..