Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 082-805

RF / Coaxial Connector, HN Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
$ 71.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-805.

Newark

Datasheet1 page14 years ago

element14 APAC

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-51.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Amphenol RF000-86350
connector, rf coaxial, bnc bulkhead jack, clamp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
Amphenol RF031-207
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Locking, Jack
Amphenol RFB6551A1-NT3G-50
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes
Amphenol RF082-62
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, RG8, RG213, RG225
Amphenol RF082-504
RF / Coaxial Connector, C Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF000-86425
RF Connector BNC Straight Clamp Jack RG-174 RG-188 RG-316 Times LMR-100A 4-Hole Flange 50 Ohm
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR125252000
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 082-805 provided by its distributors.

RF / Coaxial Connector, HN Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
UG-560/U HN-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm
Amphenol RF
RF HN Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
RF COAXIAL PANEL MOUNT CONNECTOR
Conn HN 0Hz to 4GHz 50Ohm Solder Cup ST Flange Mount RCP Silver
Female Socket,Jack,Threaded Nickel Flange mounting,welding mounting,panel mount
Cross Referenced to AMPHENOL RF - Part: AMR082-805
CONNECTOR RECEPTACLE HN BRASS SILVER&FRASL GOLD
HN socket 50 Ω, solder connection, straight, 082-805
HN-TYPE STRGHT JCK, SOLDER CUP, PANEL MT, 50 OHM
CONN JACK HN FRONT MT 4HOLE FLNG
CONN HN JACK STR 50 OHM SOLDER
HN-Type Straight Jack 50 Ohm 4-Hole Flan
HN Connectors 4H FLNG JACK S-CUP UG-560
RF COAXIAL, HN, STRAIGHT JACK, 50OHM; Connector Type:HN Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 082805
  • 82-805