TE Connectivity 1658260-1

RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658260-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Farnell

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+9.23%

CAD Models

Download TE Connectivity 1658260-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF034-5022
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RadiallR113424000
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Amphenol RF112404
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1658260-1 provided by its distributors.

RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Conn Compression Coaxial 0Hz to 6GHz 50Ohm Compression ST SMD PL Bag
Connector Type:ssmt Coaxial; Connector Body Style:straight Plug; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Frequency Max:6Ghz Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658260-1.
  • 1658260-1..