Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R123415000

1 QMA Board-End 6GHz -40鈩儈+105鈩 50惟 Coaxial Connectors (RF) ROHS
$ 7.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R123415000.

IHS

Datasheet2 pages16 years ago

Farnell

Inventory History

3 month trend:
-13.00%

CAD Models

Download Radiall R123415000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF034-5013
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
Amphenol RF919-128J-51SX
connector, rf coaxial, mcx str blkhd jack, crimp/solder, rg174, 188, 316 cable, 50 ohm
Radiall SMPConnector male Coaxial connector, panel mount, 50Ωimpedance, Welding termination
RF / Coaxial Connector, SMA Coaxial, 50 ohm, 0.79mm, Gold, Straight Flanged Jack, Solder
RadiallR141306000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Radiall R123415000 provided by its distributors.

1 QMA Board-End 6GHz -40鈩儈+105鈩 50惟 Coaxial Connectors (RF) ROHS
RF Connector, Female, Panel Mount, Solder Terminal, Receptacle
Conn QMA RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold Over Copper
Female Socket,Receptacle,Snap-On Flange mounting,welding mounting,Through hole mounting,panel mount 31.45mm(Length)*12.7mm(height)
RF COAXIAL, QMA, STRAIGHT JACK, 50OHM; Connector Type: Coaxial; Connector Body Style: Straight Flanged Jack; Coaxial Termination: -; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R123415000.