Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 034-5011

RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Solder, 50 ohm, RG178, RG196, Belden 83265
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-5011.

Amphenol RF

Datasheet1 page8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF034-5008
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF034-5026
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Solder, 50 ohm, 0.085 & 0.086 Conformable
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Crimp, 50 ohm, RG178B, RG196A, Brass
Amphenol034-5027
RF Connector HD-BNC Straight Solder Plug for .047 Conformable Cable 50 Ohm
RadiallR113181000
RADIALL R113181000 RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Crimp, 50 ohm, RG178, RG196

Descriptions

Descriptions of Amphenol RF 034-5011 provided by its distributors.

RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Solder, 50 ohm, RG178, RG196, Belden 83265
HD-BNC Straight Crimp Plug RG-178 RG-196 50 Ohm
Amphenol RF
Conn HD-BNC 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Gold Bag
CONN;RF;HD-BNC;STR;CABLE PLUG;50OHMS;RG-178
Cross Referenced to AMPHENOL RF - Part: AMR034-5011
CONN HDBNC PLUG STR 50OHM SOLDER
Bayonet Lock,Male Pin,Plug 1 6GHz 50Ω silvery Latch lock welding wire mounting,free hanging,Through hole mounting
HD-BNC P CRP RG178/RG196 6 GHz
CONNECTOR, HD BNC, PLUG, 50 OHM, CABLE;; CONNECTOR, HD BNC, PLUG, 50 OHM, CABLE; Connector Type:HD BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp / Solder; Impedance:50ohm; Coaxial Cable Types:RG178; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-5011