Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 034-5027

RF Connector HD-BNC Straight Solder Plug for .047 Conformable Cable 50 Ohm
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 034-5027.

Amphenol RF

Datasheet1 page13 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF034-5026
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Solder, 50 ohm, 0.085 & 0.086 Conformable
Amphenol RF034-5008
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF034-5011
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Solder, 50 ohm, RG178, RG196, Belden 83265
Rf / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 Ohm, Rg58, Rg58C, Rg142A, Rg223, Brass Rohs Compliant: Yes
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Crimp, 50 ohm, RG178B, RG196A, Brass

Descriptions

Descriptions of Amphenol 034-5027 provided by its distributors.

RF Connector HD-BNC Straight Solder Plug for .047 Conformable Cable 50 Ohm
Conn HD-BNC 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Gold Bag
Connector, Hd Bnc, Plug, 50 Ohm, Cable; Connector Type:Hd Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:0.047" Semi Rigid; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 034-5027

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-5027