Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-70250

PCB Connector, RF Coaxial Connector, 4GHz 75Ω Snap Lock, Solder TH, 9.02mm L × 7.54mm H

$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70250.

Master Electronics

Datasheet1 page25 years ago

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
-0.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF112586
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF031-70250
PCB Connector, RF Coaxial Connector, 4GHz 75Ω Snap Lock, Solder TH, 9.02mm L × 7.54mm H
Amphenol RF112554
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
Amphenol RF031-71042
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Solder, 75 ohm, Phosphor Bronze
Amphenol RFB6251F1-NT3G-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Phosphor Bronze
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Through Hole Vertical, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 031-70250 provided by its distributors.

PCB Connector, RF Coaxial Connector, 4GHz 75Ω Snap Lock, Solder TH, 9.02mm L × 7.54mm H
connector, rf coaxial, mini bnc vertical pcb receptacle, 4 legs, gold plated, 75 ohm
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
1 BNC Board-End 4GHz 75鎯 Plugin Coaxial Connectors (RF) ROHS
PCB Connectors,RF Connectors/Coaxial Connectors 4GHz 75Ω Buckle welding Through hole mounting 9.02mm(Length)*7.54mm(height)
RF/COAXIAL, MINI BNC COAXIAL, 75OHM SLDR; RF/COAXIAL, MINI BNC COAXIAL, 75OHM SLDR; Connector Type:Mini BNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:75ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:PCB

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-70250