Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 034-1024

RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, 75 Ohm, PCB Mount, Through Hole Vertical
$ 4.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1024.

RS (Formerly Allied Electronics)

Datasheet3 pages15 years ago
Datasheet4 pages15 years ago

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-11.29%

CAD Models

Download Amphenol RF 034-1024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF034-1021
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF034-1018
Amphenol RF BNCConnector female Coaxial connector, edge, 75Ωimpedance, Edge mount termination
Amphenol RF142134-75
RF / Coaxial Connector, Mini SMB Coaxial, Straight Plug, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF034-1028
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF142138-75
RF / Coaxial Connector, Mini SMB Coaxial, Straight Jack, Through Hole, 75 ohm, Brass
TE Connectivity6274291-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 034-1024 provided by its distributors.

RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, 75 Ohm, PCB Mount, Through Hole Vertical
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
1 BNC Board-End 4.5GHz 75鎯 Plugin Coaxial Connectors (RF) ROHS
Conn HD-BNC 0Hz to 4.5GHz 75Ohm Solder ST Thru-Hole F Gold Bag
RF CONNECTOR, HD BNC 4LEG SQ STR JACK, P; RF CONNECTOR, HD BNC 4LEG SQ STR JACK, PCB, 75 OHM; Series:HD-BNC; Body Style:Straight Jack; Connector Type:BNC Coaxial; Coaxial Termination:Through Hole Vertical; Impedance:75ohm; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-1024