Amphenol RF 031-71065

RF Connector BNC Straight Crimp Plug for RG-6 DS 75 Ohm
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-71065.

Newark

Datasheet1 page15 years ago
Datasheet1 page23 years ago

Electro Sonic

Inventory History

3 month trend:
+27.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112955
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1164A, Belden 8218, Brass
Amphenol RF112952
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, Brass
Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
Amphenol RF031-70251
RF / Coaxial Connector, Mini BNC Coaxial, Straight Plug, Solder, 75 ohm, AT&T 735, 735A
RadiallR142076000
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R142076000
Amphenol RF031-71032
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 8281/9141/9231/88281
Amphenol RF031-80107
Amphenol RF 031-80107 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm
Amphenol RF031-71013
connector, rf coaxial, bnc straight plug, crimp-crimp, rg179, 187 cable, 75 ohm-t2
RadiallR142085161
1 BNC Header -35鈩儈+70鈩 3GHz 75惟 Coaxial Connectors (RF) ROHS
TE Connectivity5-1634511-3
Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual

Descriptions

Descriptions of Amphenol RF 031-71065 provided by its distributors.

RF Connector BNC Straight Crimp Plug for RG-6 DS 75 Ohm
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Bayonet Lock,Male Pin,Plug wire mounting,free hanging,Through hole mounting 30.7mm(Length)
Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Types:Rg6Db; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 31-71065

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-71065