Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-70260

Amphenol RF 031-70260 RF Connector, Mini-BNC Straight, Crimp, Plug, 75 Ohm

$ 9.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70260.

Electro Sonic

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-5.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-71032
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 8281/9141/9231/88281
Amphenol RF112955
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1164A, Belden 8218, Brass
Amphenol RF112954
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 179DT, RG179, Brass
Amphenol RF031-70237
Rf/Coaxial Connector, Bnc Coaxial; |Amphenol Rf 31-70237

Descriptions

Descriptions of Amphenol RF 031-70260 provided by its distributors.

Amphenol RF 031-70260 RF Connector, Mini-BNC Straight, Crimp, Plug, 75 Ohm
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn SlimLine BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold
Bayonet Lock,Male Pin,Plug Nickel wire mounting,free hanging,Through hole mounting
Cross Referenced to AMPHENOL RF - Part: AMR031-70260
BNC Slim line Connectors MINI BNC CRIMP PLUG 75ohm, 8218, 88281
Amphenol 031-70260 Mini BNC 4.0Ghz for Belden 1855A
RF/COAXIAL MINI BNC PLUG STR 75 OHM CRIMP; Connector Type:Mini BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Brass; Frequency Max:4GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-70260