Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112554

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze

$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112554.

Electro Sonic

Datasheet1 page22 years ago

Burklin Elektronik

Inventory History

3 month trend:
-2.08%

CAD Models

Download Amphenol RF 112554 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-02-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF112586
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF112543
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF112495
RF Connector BNC Straight PCB Jack Through Hole Bulkhead Front Mount 75 Ohm
Amphenol RF112409
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RFB6251F1-NT3G-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Phosphor Bronze
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Through Hole Vertical, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 112554 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
1 BNC Board-End 4GHz 75鎯 Plugin Coaxial Connectors (RF) ROHS
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF Connector BNC Straight PCB Jack Through Hole 75 Ohm Primary Part Number: 112554 with Alternate PN: SX-198C-01A-NT3G-75 Packed as Individual Bag
RF/COAXIAL, BNC JACK, STR, 75OHM, THD; B; RF/COAXIAL, BNC JACK, STR, 75OHM, THD; Body Style:Straight Jack; Connector Type:BNC Coaxial; Coaxial Termination:Through Hole Vertical; Impedance:75ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:1GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)