Amphenol RF 031-70239

Conn Rf/Coax Bnc Coaxial Right Angle Pl; |Amphenol Rf 31-70239
$ 11.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70239.

Newark

Datasheet10 pages23 years ago
Datasheet1 page25 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-34.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112955
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1164A, Belden 8218, Brass
Amphenol RF112952
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, Brass
Amphenol RF031-71065
RF Connector BNC Straight Crimp Plug for RG-6 DS 75 Ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
RadiallR142184000
1 BNC Header 1.5GHz -65鈩儈+165鈩 75惟 Coaxial Connectors (RF) ROHS
RadiallR142076000
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R142076000
Amphenol RF031-71014-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF031-71011-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Belden 8221
TE Connectivity413588-7
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-70261
RF / Coaxial Connector, Mini BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
TE Connectivity413589-6
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn MCX PL 0Hz to 6GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel

Descriptions

Descriptions of Amphenol RF 031-70239 provided by its distributors.

Conn Rf/Coax Bnc Coaxial Right Angle Pl; |Amphenol Rf 31-70239
Amphenol RF 031-70239 RF BNC Connector, Rt Angle, Crimp, Plug, 75 Ohm
BNC Right Angle Crimp Plug Belden 1505A AT&T 734 75 Ohm
Amphenol RF
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 0Hz to 3GHz 75Ohm Crimp RA Cable Mount PL Gold
Bayonet Lock, Male Pin, Plug, Nickel, Wire Mount, Free Hanging, TH, 27.03mm L
CONN BNC PLUG R/A 75 OHM CRIMP
BNC RIGHT ANGLE CRMP PLG FOR 734A CBL, 75 OHM
BNC R/A P CRP BELDEN 1505A 4 GHz 75 OHM
BNC R/A CRIMP LUG FOR 734A CAB

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-70239