Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-70234

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70234.

IHS

Datasheet10 pages23 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-9.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF112950
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, AT&T 735, AT&T 735A
Amphenol RF112491-10
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RGB, RGB6C, Brass
Amphenol RF031-80101
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF031-70237
Rf/Coaxial Connector, Bnc Coaxial; |Amphenol Rf 31-70237
TE Connectivity5415487-1
RF SMB Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634511-2
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Amphenol RF 031-70234 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Use Recommended Repacement Part 112957 Amphenol RF Connector BNC Straight Crimp Plug Belden 1694A 75 Ohm Primary Part Number: 031-70234 Packed as Individual Bag
BNC plug 75 Ω, Belden 1694A, Belden 4694R, Belden 9248, crimp connection, straight, 031-70234
Conn BNC 0Hz to 1GHz 75Ohm Crimp ST Cable Mount PL Gold
Bayonet Lock Plug, Male Pin, Nickel, Wire Mount, Free Hanging, TH, 25.4mm L
CONN BNC PLUG STR 75 OHM CRIMP
BNC STRGHT CRMP PLG FOR BLDN 1694A CBL, 75 OHM
BNC P CRP BELDEN 1694A 4 GHz 75 OHM
FILTER UNIT, 80MM - More Details
BNC STRAIGHT CRIMP PLUG BELDEN 1

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-70234