Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS830100

Circular Connector, Size 22D, Black, Luminus Series, Cable Mount Plug, 8 Contacts

$ 17.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS830100.

IHS

Datasheet1 page14 years ago

element14 APAC

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-44.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Circular Conn, Plug, 8Pos, Cable; |Souriau-Sunbank / Eaton UTS6JC128P
Souriau circular connector socket, UTGseries, 8Core, Cable installation, Crimping, IP65
ITT / Cannon192993-0052
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
ITT / Cannon192993-0002
Conn TNM Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Individual
Amphenol Sine SystemsAHD16-9-96S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Bulk

Descriptions

Descriptions of Amphenol Pcd SJS830100 provided by its distributors.

Circular Connector, Size 22D, Black, Luminus Series, Cable Mount Plug, 8 Contacts
Circular Connector, 8 Contact(s), Polyamide66, Female, Plug
5 Circular Connector Luminus Size 22 8 Pin Shell 7 Inline
Amphenol Standard circular connector plug, Luminus QuickConnectseries, 8Core, Cable installation, Crimping
ConnCircular SKT 8 POSCrimp ST Panel Mount 8 Terminal 1 Port
8-contact In-Line Junction, plug 8x22 AWG
CONN LUMINUS INLINE PLUG 22-8 BL
CONN PLUG HSG FMALE 8POS INLINE
PLUG, SIZE 22, BLACK, 8 WAY; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon 6.6 (Polyamide 6.6) Body;
CIRCULAR CONN PLUG SIZE 22 8POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Plug; Connector Mounting:In-Line; No. of Contacts:8; Connector Type:Circular; Contact Gender:Socket; Contact Size:22 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJS830100..