Amphenol Pcd RJFTV71N

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 74.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV71N.

IHS

Datasheet14 pages13 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+5.16%

CAD Models

Download Amphenol Pcd RJFTV71N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.15
$ 88.965
$ 88.965
Stock
63,843
79,138
79,138
Authorized Distributors
6
6
6
Connector Type
RJ45
RJ45
RJ45
Number of Contacts
8
8
8
Mount
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Termination
RJ45
RJ45
RJ45
Contact Material
-
-
-
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol PcdRJF21N
Amphenol RJ45 Connector RJF Series, Receptacle, Panel Mount, 8 Pos Single Port, Cat5e
Amphenol PcdRJF71B
CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
Amphenol PcdRJFRB71
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Souriau Circular Connector, Plug, UT0 Series, 8-Pin, Flange Mount, Crimp, IP67, IP68, IP69K
ITT / Cannon192900-0353
Conn Neptune Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
ITT / Cannon192900-0039
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Individual

Descriptions

Descriptions of Amphenol Pcd RJFTV71N provided by its distributors.

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
connector, metal circular, jam nut receptacle, rj45 ethernet, nickel finish
Adaptor, Rj45 8P Jack- Rj45 8P Jack; |Amphenol Socapex RJFTV71N
Telecom & Ethernet Connectors RJF TV JAM NUT RECPT RJ45 NICKEL
Conn IP67 RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Amphenol RJ45 Interface RJFTV Series, Female RJ45 Connector, Lock Nut Type, 8-Channel Single Port, Cat5e
Amphenol RJ45interface RJFTVseries, Mother seatRJ45 Connector, Lock nut type, 8road single entrance, Cat5e
RJF TV Field Threaded Jam Nut Recept RJ45 Nickel
Jam nut receptacle,female RJ45,nickel
RS APAC
Rectangular Connector, Receptacle
CONN RCPT JAM NUT-RCPT RJ45 NICK
RJ FIELD THREADED JAM NUT RECE
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:RJF TV Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To Positions:8Ways; SVHC:No SVHC (15-Jun-2015)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF TV 7 1 N
  • RJFTV71N.