What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions RJSSE508001T

Modular Jack - Right Angle, Input Output Connectors 8P8C, No Sheild, No Light Pipes.
$ 1.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJSSE508001T.

Master Electronics

Datasheet105 pages7 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol Communications Solutions RJSSE508001T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Molex 67800-5005 I/O Connectors 7 Circuit, Vert Signal Header Smt W/ Locking Latc
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal
AmphenolRJSSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.
Amphenol Communications SolutionsRJLSE4008101T
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Amphenol Communications Solutions RJSSE508001T provided by its distributors.

Modular Jack - Right Angle, Input Output Connectors 8P8C, No Sheild, No Light Pipes.
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R
BRGRJSSE508001T SMT 8P8C No Shield 1 Port
Jack 90, 8p8c (RJ45, Ethernet) 1
Unshielded 1 Gold Phosphor Bronze Without LED -55閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJSSE508001T, AMPHENOL COMMERCIAL PRODUCTS
RJ45 CONN, R/A JACK, 8P8C, 1PORT, SMT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:-; IP Rating:-; Connector Mounting:Surface Mount

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJSSE-5080-01T