TE Connectivity / AMP 530843-1

Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 530843-1.

IHS

Datasheet10 pages23 years ago

TE Connectivity

CAD Models

Download TE Connectivity / AMP 530843-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.725
Stock
810
44,428
Authorized Distributors
0
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
-
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-10-25
LTD Date2012-11-30

Related Parts

TE Connectivity5530843-1
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 5530843-1
TE Connectivity8-5530843-3
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 8-5530843-3
Conn Card Edge Dual Side 24 Pos 1.57Mm; |Edac 345-024-520-201
Conn, Card Edge, Edac 395-024-520-201; |Edac 395-024-520-201
SullinsEBC12DCWN
Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
TE Connectivity5145089-1
CONN SEC II 12 POS 100 C/L R/A, Card Edge Power Connectors | TE Connectivity 5145089-1

Descriptions

Descriptions of TE Connectivity / AMP 530843-1 provided by its distributors.

Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Standard Edge II Card Edge & Power Connectors
CONN CARDEDGE FEMALE 24POS 0.100

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors