TE Connectivity 5145089-1

CONN SEC II 12 POS 100 C/L R/A, Card Edge Power Connectors | TE Connectivity 5145089-1
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145089-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

CAD Models

Download TE Connectivity 5145089-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5530843-1
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 5530843-1
TE Connectivity8-5530843-3
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 8-5530843-3
Conn Card Edge Dual Side 24 Pos 1.57Mm; |Edac 345-024-520-201
TE Connectivity / AMP530843-1
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
SullinsEBC12DCWN
Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
SullinsEBC12DRTH
Conn Card Edge F 24 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5145089-1 provided by its distributors.

CONN SEC II 12 POS 100 C/L R/A, Card Edge Power Connectors | TE Connectivity 5145089-1
Conn Card Edge SKT 24 POS 2.54mm Solder RA Thru-Hole Frame
CONN, CARDEDGE, DUAL SIDE, 24 POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.78mm; No. of Contacts: 24 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Right Angle; Contact Termin
CONN SEC II 12 POS 100 C/L R/A Connector System: Board-to-Board Number of Positions: 24 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Board-to-Board 24 .1" 2.54 mm | Ampseal Header | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5145089-1 .