EDAC 345-024-520-201

Conn Card Edge Dual Side 24 Pos 1.57Mm; |Edac 345-024-520-201
$ 2.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-024-520-201.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download EDAC 345-024-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5530843-1
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 5530843-1
TE Connectivity8-5530843-3
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 8-5530843-3
TE Connectivity5145089-1
CONN SEC II 12 POS 100 C/L R/A, Card Edge Power Connectors | TE Connectivity 5145089-1
Conn, Card Edge, Edac 395-024-520-201; |Edac 395-024-520-201
TE Connectivity / AMP530843-1
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
SullinsEBC12DCWN
Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 345-024-520-201 provided by its distributors.

Conn Card Edge Dual Side 24 Pos 1.57Mm; |Edac 345-024-520-201
Conn Card Edge SKT 24 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
Gender = Socket / Contacts = 24 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics