Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XCF128XFTG64C

Xilinx - XCF128XFTG64C - Prom, Flash Isp, 128M, 1.8V, 64FTBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF128XFTG64C.

IHS

Datasheet88 pages19 years ago

element14 APAC

Newark

Augswan

iiiC

CAD Models

Download AMD XCF128XFTG64C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-05-13
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-07-31
LTD Date2023-01-31

Related Parts

Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
Microchip AT91Series microcontroller, ARM7TDMIkernel, 64needle, LQFPencapsulation
STMicroelectronicsSTM32F411RET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
Texas InstrumentsTMS320F28035PAGT
IC MCU 32BIT 128KB FLASH 64TQFP / MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray
STMicroelectronicsSTM32F411RCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
STMicroelectronicsSTM32F446RET6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V Medical 64-Pin LQFP Frame

Descriptions

Descriptions of AMD XCF128XFTG64C provided by its distributors.

XILINX - XCF128XFTG64C - PROM, FLASH ISP, 128M, 1.8V, 64FTBGA
Configuration Memory, 32MX1, Serial, CMOS, PBGA48
XCF128X Tin/Silver/Copper (Sn/Ag/Cu) EAR99 Tray ics fpga configuration 10mm 0.000075A 128Mb 85ns
1.7V 2V BGA SMD mount 13mm*10m*1.2mm
Configuration Device 64-Pin FTBGA
IC PROM SRL 128M GATE 64-FTBGA
Programmable Logic Device (CPLD/FPGA)
PROM, FLASH ISP, 128M, 1.8V, 64FTBGA; Memory Size:128Mbit; Access Time:85ns; Supply Voltage Range:1.7V to 2V; Memory Case Style:FTBGA; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:128; Frequency:50MHz; Interface Type:CFI; Memory Size:128Mbit; Memory Type:Flash; Package / Case:FTBGA; Supply Voltage Max:2V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF128XFTG64C.