AMD XC7Z030-2SBG485I

MPU Zynq-7000 RISC 32-Bit 800MHz 1.5V/2V/2.5V 485-Pin FBGA
$ 438.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z030-2SBG485I.

IHS

Datasheet73 pages14 years ago
Datasheet25 pages10 years ago

Farnell

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download AMD XC7Z030-2SBG485I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MPU Zynq-7000 RISC 32-Bit 667MHz 1.5V/2V/2.5V 485-Pin FBGA
MPU Zynq-7000 RISC 32-Bit 1000MHz 1.5V/2V/2.5V 485-Pin FBGA
NXP SemiconductorsMCIMX537CVV8C
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
NXP SemiconductorsMCIMX536AVV8C
Automotive and Infotainment Applications Processors | IC MPU I.MX53 800MHZ 529TEBGA
NXP SemiconductorsMCIMX534AVV8C
i.MX53 Series 3.3 V 800 MHz 32-Bit Automotive Infotainment Processor-TEBGA-2-529

Descriptions

Descriptions of AMD XC7Z030-2SBG485I provided by its distributors.

MPU Zynq-7000 RISC 32-Bit 800MHz 1.5V/2V/2.5V 485-Pin FBGA
IC SOC CORTEX-A9 800MHZ 485FCBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 800MHz 484-FCBGA (19x19)"
800MHz 256KB SRAM DMA 130 2 1GHz CANbus,EBI,EMI,Ethernet,I2C,MMC,SD,SDIO,SPI,UART,USART,USB OTG Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ FCBGA-485 SMD mount 19mm*19mm*2.24mm
Psoc, Arm Cortex-A9, 800Mhz, Fcbga-485; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:800Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:485Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z030-2SBG485I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z0302SBG485I