AMD XC7Z030-3SBG485E

MPU Zynq-7000 RISC 32-Bit 1000MHz 1.5V/2V/2.5V 485-Pin FBGA
$ 550.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z030-3SBG485E.

IHS

Datasheet73 pages14 years ago

HQonline

Farnell

Augswan

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MPU Zynq-7000 RISC 32-Bit 800MHz 1.5V/2V/2.5V 485-Pin FBGA
NXP SemiconductorsMCIMX535DVV1C
SOC i.MX53 ARM Cortex A8 0.06um 529-Pin TEBGA II Tray / IC MPU I.MX53 1.0GHZ 529TEBGA-2
NXP SemiconductorsP1010NXN5FFB
MPU QorIQ RISC 32-Bit 1000MHz 425-Pin PBGA Box
NXP SemiconductorsP1010NSE5KHB
MPU QorIQ P1010 RISC 32Bit 1000MHz 425-Pin TEBGA I Each

Descriptions

Descriptions of AMD XC7Z030-3SBG485E provided by its distributors.

MPU Zynq-7000 RISC 32-Bit 1000MHz 1.5V/2V/2.5V 485-Pin FBGA
FPGA SOC, 9825 CLBS, 125000-Cell, PBGA485
PSOC, ARM CORTEX-A9, 1GHZ, FCBGA-485
IC SOC CORTEX-A9 1GHZ 485FCBGA
IC SOC CORTEX A-9 ZYNQ7 485BGA
IC SOC CORTEX-A9 1GHZ 485FCBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 1GHz 484-FCBGA (19x19)"
Psoc, Arm Cortex-A9, 1Ghz, Fcbga-485; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:1Ghz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:485Pins; Mpu Family:Zynq; Mpu Series:7000; Automotive Rohs Compliant: Yes |Amd Xilinx XC7Z030-3SBG485E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx