AMD XC7Z030-1SBG485C

MPU Zynq-7000 RISC 32-Bit 667MHz 1.5V/2V/2.5V 485-Pin FBGA
$ 299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z030-1SBG485C.

IHS

Datasheet73 pages14 years ago
Datasheet25 pages10 years ago

Farnell

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7Z030-1SBG485C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA SmartFusion 200K Gates 2000 Cells 100MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Smartfusion Fpga, 2Kles 484 Pbga 23X23X2; |Microchip Technology A2F200M3F-1FGG484I
FPGA SmartFusion Family 200K Gates 100MHz 130nm Technology 1.5V 484-Pin FBGA
FPGA Virtex-II Pro Family 3168 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA
FPGA Virtex-II Pro Family 3168 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA
FPGA Virtex-II Pro Family 3168 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA

Descriptions

Descriptions of AMD XC7Z030-1SBG485C provided by its distributors.

MPU Zynq-7000 RISC 32-Bit 667MHz 1.5V/2V/2.5V 485-Pin FBGA
MPU, Dual ARM Cortex-A9 MPCore, 667MHz, 256KB RAM, DMA,CANbus,EBI,EMI,Ethernet,I2C,M MMC,SD,SDIO,SPI,UART,USART,USB OTG, CoreSight, SMD
IC SOC CORTEX-A9 667MHZ 485FCBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 667MHz 484-FCBGA (19x19)"
Psoc, Arm Cortex-A9, 667Mhz, Fcbga-485; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:485Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z030-1SBG485C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx