AMD XC7Z010-2CLG400E

SoC 32-Bit ARM Cortex-A9 RISC 766MHz Dual Core 400-Pin CSBGA Tray
$ 106.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z010-2CLG400E.

IHS

Datasheet73 pages14 years ago

HQonline

Farnell

Augswan

CAD Models

Download AMD XC7Z010-2CLG400E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Analog DevicesADSP-BF547KBCZ-6A
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 133MHz, CMOS, PBGA208
Analog DevicesADSP-BF547MBBCZ-5M
Digital Signal Processor, 32-Bit Size, 12.288MHz, CMOS, PBGA289
Analog DevicesADSP-BF547BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA400
Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray

Descriptions

Descriptions of AMD XC7Z010-2CLG400E provided by its distributors.

SoC 32-Bit ARM Cortex-A9 RISC 766MHz Dual Core 400-Pin CSBGA Tray
Avnet Japan
BALL BOTTOM MCU FPGA Active System On Chip (SOC) IC 0C~100C TJ 256KB 766MHz 1V
FPGA SOC, 2200 CLBS, 28000-Cell, PBGA400
PSOC, ARM CORTEX-A9, 766MHZ, CSBGA-400
IC SOC CORTEX-A9 ARTIX-7 400BGA
IC SOC CORTEX-A9 766MHZ 400BGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 28K Logic Cells 766MHz 400-CSPBGA (17x17)"
Psoc, Arm Cortex-A9, 766Mhz, Csbga-400; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:766Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Csbga; No. Of Pins:400Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z010-2CLG400E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z010-2CLG400E.