Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7A200T-2FBG676I

Artix-7 FPGA, 400 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 2, Industrial Grade, FBG676, RoHS
$ 417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A200T-2FBG676I.

IHS

Datasheet64 pages14 years ago

Xilinx SCT

Newark

Augswan

LKR

Inventory History

3 month trend:
+219%

CAD Models

Download AMD XC7A200T-2FBG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA
FPGA XC7K160T Family 101400 Logic Units 162240 Cells 464.25MHz 1V 676-Pin FCBGA

Descriptions

Descriptions of AMD XC7A200T-2FBG676I provided by its distributors.

Artix-7 FPGA, 400 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 2, Industrial Grade, FBG676, RoHS
Xilinx SCT
FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Field Programmable Gate Array, 16825 CLBs, 1286MHz, 215360-Cell, CMOS, PBGA676
Artix-7 XC7A200T 676-BBGA FCBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 2.54mm 1V 1286MHz 1.05ns
Fpga, Artix-7, 400 I/O, Fcbga-676; Fpga Type:Sram Based Fpga; No. Of Logic Cells:215360Logic Cells; Ic Case/Package:Fcbga; No. Of Pins:676Pins; Speed Grade:2; No.of User I/Os:400I/O S; Process Technology:28Nm (Hkmg); Msl:- Rohs Compliant: Yes |Amd Xilinx XC7A200T-2FBG676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A200T 2FBG676I
  • XC7A200T2FBG676I