AMD XC7K160T-1FFG676C

FPGA XC7K160T Family 101400 Logic Units 162240 Cells 464.25MHz 1V 676-Pin FCBGA
$ 522.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K160T-1FFG676C.

IHS

Datasheet73 pages13 years ago

Xilinx SCT

Farnell

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7K160T-1FFG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Artix-7 FPGA, 400 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 1, Industrial Grade, FBG676, RoHS
FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Artix-7 FPGA, 400 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 2, Commercial Grade, FBG676, RoHS

Descriptions

Descriptions of AMD XC7K160T-1FFG676C provided by its distributors.

FPGA XC7K160T Family 101400 Logic Units 162240 Cells 464.25MHz 1V 676-Pin FCBGA
Copper Silver Tin CMOS 2010 ROHS3Compliant FPGA 0C~85C TJ 1.4MB 0.74ns 1098MHz
FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin FCBGA Tray / IC FPGA 400 I/O 676FCBGA
Field Programmable Gate Array, 12675 CLBs, 1098MHz, 162240-Cell, CMOS, PBGA676
Fpga, Kintex-7 , 250 I/O, Fcbga-676; No. Of Logic Blocks:25350; No. Of Macrocells:162240; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:676Pins; No. Of Speed Grades:1; Total Ram Bits:11700Kbit; No. Of I/O S:400I/O S; Rohs Compliant: Yes |Amd Xilinx XC7K160T-1FFG676C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K160T1FFG676C