AMD XC7K160T-2FFG676C

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA
$ 650.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K160T-2FFG676C.

IHS

Datasheet73 pages13 years ago

Xilinx SCT

Newark

Augswan

Inventory History

3 month trend:
-94.02%

CAD Models

Download AMD XC7K160T-2FFG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Artix-7 FPGA, 400 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 2, Commercial Grade, FBG676, RoHS
FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Artix-7 FPGA, 400 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 2, Industrial Grade, FBG676, RoHS

Descriptions

Descriptions of AMD XC7K160T-2FFG676C provided by its distributors.

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA
Field Programmable Gate Array, 12675 CLBs, 1818MHz, 162240-Cell, CMOS, PBGA676
1.4282227MB 162240 12675 970mV 1.03V FCBGA-676 SMD mount 27mm*27mm*3mm
Kintex-7 FPGA, 150 HP User I/O, 250 HR User I/O, 8 GTX, 676-Ball BGA, Speed Grade 2, Commerical Grade, FFG676, RoHS
Xilinx SCT
IC, FPGA, Xilinx, Kintex_7, XC7K160T, Speed -2, FFG6
FCBGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, KINTEX-7, 400 I/O, FCBGA-676
Programmable Logic Device (CPLD/FPGA)
Field Programmable Gate Array, PBGA484
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Fpga, Kintex-7, 400 I/O, Fcbga-676; Fpga Type:-; No. Of Logic Cells:162240Logic Cells; Ic Case/Package:Fcbga; No. Of Pins:676Pins; Speed Grade:2; No.of User I/Os:400I/O S; Process Technology:28Nm (Hkmg); Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XC7K160T-2FFG676C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K160T 2FFG676C
  • XC7K160T2FFG676C