AMD XC7A15T-2FTG256C

FPGA Artix-7 Family 16640 Cells 28nm Technology 1V 256-Pin FTBGA Tray
$ 42.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A15T-2FTG256C.

IHS

Datasheet64 pages14 years ago

element14 APAC

Farnell

Augswan

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
Lattice SemiconductorLFE3-17EA-8FTN256C
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLFE2-12E-5FN256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12SE-5FN256I
IC FPGA 193 I/O 256FBGA / ECP2 Field Programmable Gate Array (FPGA) IC 193 226304 12000 256-BGA

Descriptions

Descriptions of AMD XC7A15T-2FTG256C provided by its distributors.

FPGA Artix-7 Family 16640 Cells 28nm Technology 1V 256-Pin FTBGA Tray
Field Programmable Gate Array, 1300 CLBs, 1286MHz, 16640-Cell, PBGA256
FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 170 I/O, FTBGA-256
IC FPGA ARTIX7 170 I/O 256FTBGA
Artix-7 256-LBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 1.55mm 1V 110ps 112.5kB
Programmable Logic Device (CPLD/FPGA)
Fpga, Artix-7, 170 I/O, Ftbga-256; No. Of Logic Blocks:2600; No. Of Macrocells:16640; Fpga Family:Artix-7; Logic Case Style:Ftbga; No. Of Pins:256Pins; No. Of Speed Grades:2; Total Ram Bits:900Kbit; No. Of I/O S:170I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A15T-2FTG256C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A15T2FTG256C