AMD XC7A15T-2CSG325I

FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
$ 71.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A15T-2CSG325I.

IHS

Datasheet64 pages14 years ago

Newark

Augswan

LKR

HQonline

CAD Models

Download AMD XC7A15T-2CSG325I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin F-BGA
Lattice SemiconductorLFE3-17EA-8FTN256C
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLFE2-12SE-6FN256I
Field Programmable Gate Array, 1500 CLBS, 357MHz, 12000-Cell, PBGA256
Lattice SemiconductorLFE2-12E-7FN256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of AMD XC7A15T-2CSG325I provided by its distributors.

FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
Copper Silver Tin 2010 ROHS3Compliant BALL FPGA -40C~100C TJ 112.5kB 1.05ns 1V
Field Programmable Gate Array, 1300 CLBs, 1286MHz, 16640-Cell, PBGA325
IC FPGA 150 I/O 324CSBGA / series Field Programmable Gate Array (FPGA) IC 150 921600 16640 324-LFBGA, CSPBGA
FPGA, ARTIX-7, 150 I/O, CSBGA-325
900Kbit 16640 1300 950mV 1.05V CSPBGA-324 SMD
Programmable Logic Device (CPLD/FPGA)
IC TRANSLATION TXRX 3.6V 24TSSOP
Fpga, Artix-7, 150 I/O, Csbga-325; Fpga Type:Sram Based Fpga; No. Of Logic Cells:16640Logic Cells; Ic Case/Package:Csbga; No. Of Pins:325Pins; Speed Grade:2; No.of User I/Os:150I/O S; Process Technology:28Nm (Hkmg); Qualification:-Rohs Compliant: Yes |Amd Xilinx XC7A15T-2CSG325I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A15T-2CSG325I.
  • XC7A15T2CSG325I