AMD XC7A15T-1CSG324C

FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin F-BGA
$ 47.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A15T-1CSG324C.

IHS

Datasheet64 pages14 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin CS-BGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin CS-BGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
Lattice SemiconductorLFE3-17EA-8FTN256C
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLFE2-12E-7FN256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2-12E-6FN256C
LATTICE SEMICONDUCTOR LFE2-12E-6FN256C FPGA, 12K LUTS, 193 I/O, DSP, 256FPBGA

Descriptions

Descriptions of AMD XC7A15T-1CSG324C provided by its distributors.

FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin F-BGA
Field Programmable Gate Array, 1300 CLBs, 1098MHz, 16640-Cell, PBGA324
IC FPGA 210 I/O 324CSBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 210 921600 16640 324-LFBGA, CSPBGA
FPGA, ARTIX-7, 210 I/O, CSBGA-324
IC FPGA ARTIX7 210 I/O 324CSBGA
No. Of Logic Blocks:2600; No. Of Macrocells:16640; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:324Pins; No. Of Speed Grades:1; Total Ram Bits:900Kbit; No. Of I/O S:210I/O S; Clock Management:Mmcm, Pll Rohs Compliant: Yes |Amd Xilinx XC7A15T-1CSG324C.

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A15T-1CSG324C.
  • XC7A15T1CSG324C