AMD XC5VLX30T-1FFG665C

FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
$ 664.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX30T-1FFG665C.

IHS

Datasheet15 pages27 years ago

_legacy Avnet

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-85.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-5 SXT Family 34816 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-4 LX Family 24192 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA

Descriptions

Descriptions of AMD XC5VLX30T-1FFG665C provided by its distributors.

FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
Field Programmable Gate Array, 2400 CLBs, 1098MHz, 30720-Cell, CMOS, PBGA665
XILINX XC5VLX30T-1FFG665C FPGA, VIRTEX 5, 4800SLICES, 665BGA
PLD Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Family:CMOS; Logic Base Number:5VLX30; No. of I/O Pins:360; Frequency Max:1098MHz; I/O Output Drive:24 mA; Supply Voltage Min:0.95V; Supply Voltage Max:1.05V ;RoHS Compliant: Yes
FPGA, VIRTEX 5, 4800SLICES, 665BGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CMOS; Logic IC Base Number:5VLX30; I/O lines, No. of:360; Macrocells, No. of:4800; Frequency:1098MHz; I/O Interface Standard:GTL, GTLP, HSTL, LVCMOS, LVTTL, PCI, SSTL, LDT, LV; Voltage, Supply Min:0V; Voltage, Supply Max:3.45V; Case Style:BGA; Temperature, Operating Range:0°C to +85°C; Base Number:5; Flip-flops, No. of:19200; Pins, No. of:665; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX30T1FFG665C