AMD XC4VLX25-10FFG668C

FPGA Virtex-4 LX Family 24192 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
$ 527.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4VLX25-10FFG668C.

HQonline

Datasheet9 pages27 years ago

element14 APAC

Augswan

LKR

iiiC

Inventory History

3 month trend:
+18.10%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-09-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-4 FX Family 19224 Cells 90nm (CMOS) Technology 1.2V 672-Pin FCBGA
FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of AMD XC4VLX25-10FFG668C provided by its distributors.

FPGA Virtex-4 LX Family 24192 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
448 21492 2688 FPGA BGA-668 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 2688 CLBs, 1028MHz, 24192-Cell, CMOS, PBGA668
FPGA, VIRTEX-4, 24K CELLS, 668FCBGA; No. of Macrocells:24192; Operating Temperature Range:0°C to +85°C; No. of Pins:668; SVHC:No SVHC (18-Jun-2010); Package / Case:FBGA; Logic IC Base Number:4VLX25; Logic IC Function:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD; Frequency:400MHz; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; No. of I/O Lines:448; Programmable Logic Type:FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4VLX25-10FFG668C.
  • XC4VLX2510FFG668C