AMD XC5VSX35T-1FFG665C

FPGA Virtex-5 SXT Family 34816 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
$ 947.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VSX35T-1FFG665C.

IHS

Datasheet15 pages27 years ago

_legacy Avnet

Augswan

iiiC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
IC FPGA 360 I/O 665FCBGA / FPGA Virtex®-5 FXT Family 65nm Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of AMD XC5VSX35T-1FFG665C provided by its distributors.

FPGA Virtex-5 SXT Family 34816 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA, VIRTEX-5, 35K ELE, 665FBGA - More Details
Field Programmable Gate Array, 2720 CLBs, 34816-Cell, CMOS, PBGA665
IC FPGA 360 I/O 665FCBGA "Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 3096576 34816 665-BBGA, FCBGA"
FPGA 2720 CLBS 1098 MHz PBGA665
FPGA, VIRTEX-5, 35K ELE, 665FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:5VSX35; No of I/O Lines:360; Frequency:550MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.2V; Voltage, Supply Max:3.3V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:5; No. of Flip-flops:21760; No. of Pins:665; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VSX35T1FFG665C