Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD D8086

Microprocessor, 16-Bit, 5MHz, NMOS, CDIP40
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD D8086.

IHS

Datasheet31 pages26 years ago

Rochester Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.54
$ 16.54
Stock
44
69,105
69,105
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
40
40
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
5 MHz
5 MHz
5 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1985-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD D8086 provided by its distributors.

Microprocessor, 16-Bit, 5MHz, NMOS, CDIP40

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx