Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel TD8086

IC MPU IAPX86 5MHZ 40CDIP "8086 Microprocessor IC iAPX86® 1 Core, 16-Bit 5MHz 40-CDIP"
$ 14.729
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel TD8086.

IHS

Datasheet31 pages0 years ago
Datasheet30 pages26 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.729
$ 12.288
$ 12.288
Stock
69,122
110,652
110,652
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
5 MHz
5 MHz
5 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Intel TD8086 provided by its distributors.

IC MPU IAPX86 5MHZ 40CDIP "8086 Microprocessor IC iAPX86® 1 Core, 16-Bit 5MHz 40-CDIP"
Microprocessor, 16-Bit, 5MHz, NMOS, CDIP40
5MHz 1 5V 8086 CDIP-40 Through hole mounting

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON