Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7128SLC84-15N

CPLD MAX® 7000Family 2.5KGates 128Macro Cells 76.9MHz 5V 84-Pin PLCC Tray
$ 32.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SLC84-15N.

Upverter

Technical Drawing182 pages14 years ago
Datasheet66 pages27 years ago

IHS

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Intel / Altera EPM7128SLC84-15N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPM7096LC84-15
MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 15ns 5.08mm
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 100MHz CMOS Technology 5V 84-Pin PLCC
Lattice SemiconductorISPLSI 1032E-100LJN
ISPLSI 1000E 6K GATES 128 MC 125MHZ COMM EECMOS 5V 84 PL<H1
Lattice SemiconductorISPLSI1032E-70LJ
CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 84-Pin PLCC
Intel / AlteraEPM7096LC68-12
MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 12ns 5.08mm
Lattice SemiconductorISPLSI2064A-100LJ84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 100MHz 0.35um Technology 5V 84-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM7128SLC84-15N provided by its distributors.

CPLD MAX® 7000Family 2.5KGates 128Macro Cells 76.9MHz 5V 84-Pin PLCC Tray
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 84-LCC (J-Lead) 1998 EPM7128 complex programmable logic device 100MHz 29.3116mm 15ns 3.3/55V
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:100MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:84-PLCC; No. of Pins:84 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SLC84-15-N
  • EPM7128SLC84-15/N
  • EPM7128SLC84-15N..
  • EPM7128SLC8415/N
  • EPM7128SLC8415N