Intel / Altera EPM7096LC68-12

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 12ns 5.08mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7096LC68-12.

Newark

Datasheet66 pages28 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 55.225
Stock
78,982
141,084
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
68
68
Propagation Delay
12 ns
12 ns
Number of Macrocells
96
64
Number of Logic Blocks (LABs)
6
4
Number of I/Os
52
52
Memory Type
EEPROM
EEPROM
Max Frequency
125 MHz
151.5 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Intel / AlteraEPM7064LC68-12
CPLD MAX® 7000 Family 1.25K Gates 64 MacroCells 90.9MHz 5V 68-Pin PLCC Tube
Intel / AlteraEPM7064LC68-15
CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 5 Volt 68-Pin PLCC
Lattice SemiconductorISPLSI 2064A-125LJN84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 125MHz 0.35um Technology 5V 84-Pin PLCC
Lattice SemiconductorISPLSI 1032E-100LJN
ISPLSI 1000E 6K GATES 128 MC 125MHZ COMM EECMOS 5V 84 PL<H1
Intel / AlteraEPM7064LI68-15
CPLD MAX® 7000 Family 1.25K Gates 64 Macro Cells 76.9MHz 5V 68-Pin PLCC Tube
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 100MHz CMOS Technology 5V 84-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM7096LC68-12 provided by its distributors.

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 12ns 5.08mm
CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 90.9MHz 5V 68-Pin PLCC
PROGRAMMABLE LOGIC DEVICE EE PLD, 12ns, 96-Cell, CMOS, PQCC68
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:125MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:68-PLCC; No. of Pins:68 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7096LC6812
  • EPM7096-LC68-12
  • EPM7096LC6812