Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7096LC84-15

Eepld 96 4.75V 15NS 5.25V Lcc SMD Mount 29.31MM*29.31MM*3.81MM
$ 20.177
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7096LC84-15.

Augswan

Datasheet66 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.177
$ 39.969
Stock
248,225
113,315
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
84
84
Propagation Delay
15 ns
10 ns
Number of Macrocells
96
96
Number of Logic Blocks (LABs)
6
6
Number of I/Os
68
68
Memory Type
EEPROM
EEPROM
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz 5V 84-Pin PLCC
Lattice SemiconductorISPLSI2064A-100LJ84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 100MHz 0.35um Technology 5V 84-Pin PLCC
Lattice SemiconductorISPLSI 2064A-80LJN84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 81MHz 0.35um Technology 5V 84-Pin PLCC
Lattice SemiconductorISPLSI 2064A-125LJN84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 125MHz 0.35um Technology 5V 84-Pin PLCC
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC - Rail/Tube
CPLD, 64 I/O, -40 TO 85DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Intel / Altera EPM7096LC84-15 provided by its distributors.

EEPLD 96 4.75V 15ns 5.25V LCC SMD mount 29.31mm*29.31mm*3.81mm
PROGRAMMABLE LOGIC DEVICE EE PLD, 15ns, 96-Cell, CMOS, PQCC84
Programmable Logic Device (CPLD/FPGA)
IC SRAM 1MBIT PARALLEL 48TFBGA
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; No. of Macrocells:96; Frequency Max:100MHz; Termination:SMD; Package/Case:84-PLCC; No. of Pins:84; Operating Temperature Range:0°C to +70°C RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7096 LC 84-15
  • EPM7096 LC84-15
  • EPM7096LC84 15
  • EPM7096LC8415