Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7128AEFC100-10

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 125MHz CMOS Technology 3.3V 100-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128AEFC100-10.

IHS

Datasheet66 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Augswan

Sierra IC

CAD Models

Download Intel / Altera EPM7128AEFC100-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.325
Stock
205,587
174,645
Authorized Distributors
0
3
Case/Package
FBGA
-
Number of Pins
100
-
Propagation Delay
10 ns
10 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
-
Number of I/Os
84
84
Memory Type
EEPROM
-
Max Frequency
192.3 MHz
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM7128SQC100-10N
CPLD MAX® 7000 Family 2.5K Gates 128 MacroCells 100MHz 5V 100-Pin PQFP Tray
Intel / AlteraEPM7256AEFC100-10
CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 100-Pin FBGA Tray
Intel / AlteraEPM7256AEFC100-10N
CPLD MAX 7000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 100-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM7128AEFC100-10 provided by its distributors.

CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 125MHz CMOS Technology 3.3V 100-Pin FBGA
PROGRAMMABLE LOGIC DEVICE EE PLD, 10ns, 128-Cell, CMOS, PBGA100
IC CPLD MAX 7000 CPLD 128 MACROCELL 100-FBGA
IC GATE DRVR HALF-BRIDGE 8VSON

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128AEFC10010