Intel / Altera EPM7256AEFC100-10N

CPLD MAX 7000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 100-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256AEFC100-10N.

IHS

Datasheet66 pages28 years ago

_legacy Avnet

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 38.15
Stock
214,136
166,036
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
100
100
Propagation Delay
10 ns
10 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
84
84
Memory Type
EEPROM
EEPROM
Max Frequency
172.4 MHz
172.4 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM7128AEFC100-10N
CPLD MAX® 7000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 100-Pin FBGA Tray
Intel / AlteraEPM7128AEFC100-10
CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 125MHz CMOS Technology 3.3V 100-Pin FBGA
Intel / AlteraEPM7064AEFC100-10N
CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 100-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM7256AEFC100-10N provided by its distributors.

CPLD MAX 7000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 100-Pin FBGA
EE PLD, 10 ns, 256-Cell, CMOS, FINE LINE, BGA-100
Programmable Logic Device (CPLD/FPGA)
EE PLD, 10ns, 256-Cell, CMOS, PBGA100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256AEFC10010N