Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7096LC84-10

CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 125MHz CMOS Technology 5V 84-Pin PLCC
$ 39.969
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7096LC84-10.

Sierra IC

Datasheet62 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM7096LC84-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.969
$ 20.177
Stock
107,382
223,387
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
84
84
Propagation Delay
10 ns
15 ns
Number of Macrocells
96
96
Number of Logic Blocks (LABs)
6
6
Number of I/Os
68
68
Memory Type
EEPROM
EEPROM
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz 5V 84-Pin PLCC
Lattice SemiconductorISPLSI 2064A-125LJN84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 125MHz 0.35um Technology 5V 84-Pin PLCC
Intel / AlteraEPM7128SLC84-10N
CPLD MAX® 7000Family 2.5KGates 128Macro Cells 100MHz 5V 84-Pin PLCC Tray
Intel / AlteraEPM7064SLC84-10N
CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5 Volt 84-Pin PLCC
Intel / AlteraEPM7064SLC84-10
CPLD MAX® 7000S Family 1.25K Gates 64 MacroCells 100MHz 5V 84-Pin PLCC Tray
Lattice SemiconductorISPLSI 1032E-100LJN
ISPLSI 1000E 6K GATES 128 MC 125MHZ COMM EECMOS 5V 84 PL<H1

Descriptions

Descriptions of Intel / Altera EPM7096LC84-10 provided by its distributors.

CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 125MHz CMOS Technology 5V 84-Pin PLCC
MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 10ns 5.08mm
EEPLD 96 4.75V 10ns 5.25V LCC SMD mount 29.31mm*29.31mm*3.81mm
EE PLD, 10 ns, 96-Cell, CMOS, PLASTIC, LCC-84

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7096LC8410
  • EPM7096LC84 10
  • EPM7096LC8410