Intel / Altera EPM7096LC84-12

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 12ns 5.08mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7096LC84-12.

Sierra IC

Datasheet62 pages28 years ago

Alternate Parts

Price @ 1000
$ 20.177
$ 20.177
Stock
85,817
235,124
235,124
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
84
84
84
Propagation Delay
12 ns
15 ns
15 ns
Number of Macrocells
96
96
96
Number of Logic Blocks (LABs)
6
6
6
Number of I/Os
68
68
68
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
125 MHz
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Intel / AlteraEPM7128ELC84-15
CPLD MAX® 7000 Family 2.5K Gates 128 Macro Cells 76.9MHz 5V 84-Pin PLCC Tray
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 100MHz CMOS Technology 5V 84-Pin PLCC
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz 5V 84-Pin PLCC
Intel / AlteraEPM7128SLC84-15
CPLD MAX® 7000S Family 2.5K Gates 128 MacroCells 76.9MHzCMOS Technology 5V 84-Pin PLCC Tray
Intel / AlteraEPM7128SLC84-15N
CPLD MAX® 7000Family 2.5KGates 128Macro Cells 76.9MHz 5V 84-Pin PLCC Tray
Lattice SemiconductorISPLSI 2064A-125LJN84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 125MHz 0.35um Technology 5V 84-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM7096LC84-12 provided by its distributors.

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 12ns 5.08mm
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 96 Macro 64 IOs
EE PLD, 12 ns, 96-Cell, CMOS, QCCJ, LDCC84,1.2SQ

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7096LC84-12
  • EPM 7096LC8412
  • EPM7096LC-84-12
  • EPM7096LC84 12
  • EPM7096LC8412