Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7064SLC84-10N

CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5 Volt 84-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064SLC84-10N.

Upverter

Technical Drawing182 pages14 years ago

IHS

Farnell

Jameco (USA)

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz 5V 84-Pin PLCC
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC - Rail/Tube
Lattice SemiconductorISPLSI 2064A-125LJN84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 125MHz 0.35um Technology 5V 84-Pin PLCC
Intel / AlteraEPM7064LC68-12
CPLD MAX® 7000 Family 1.25K Gates 64 MacroCells 90.9MHz 5V 68-Pin PLCC Tube
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 84-Pin PLCC
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 84-Pin PLCC T/R

Descriptions

Descriptions of Intel / Altera EPM7064SLC84-10N provided by its distributors.

CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5 Volt 84-Pin PLCC
Programmable within the system 64 4.75V 10ns 3.6V LCC SMD mount 29.3116mm*29.3116mm*5.08mm
CPLD. MAX 7000, 64 MACROCELLS, PLCC84; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 68I/O's; Logic Case Style: LCC; No. of Pins: 84Pins; Frequency: 125MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propaga
; Logic Type:EPM7064S; Logic Base Number:7064; No. of I/O Pins:68; Termination Type:SMD; Package/Case:84-PLCC; No. of Pins:84; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:10ns; No. of Macrocells:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064SLC8410N