Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM570T144I5N

CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
$ 59.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T144I5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

element14

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+17.59%

CAD Models

Download Intel / Altera EPM570T144I5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM570GT144C5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP Tray
Intel / AlteraEPM570GT144C5
CPLD MAX II Family 440 Macro Cells 1879.7MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM570GT144I5
CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM570T144I5N provided by its distributors.

CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
Programmable within the system 440 2.5V 5.4ns 3.6V TQFP-144 SMD mount 20mm*20mm*1.4mm
CPLD - Complex Programmable Logic Devices CPLD - MAX II 440 Macro 116 IO
CPLD, MAX II, 570 ELEMENTS, TQFP144; CPLD Type:FLASH; No. of Macrocells:440; No. of I/O's:116; Series:MAX II; Propagation Delay:8.7ns; Global Clock Setup Time:1.2ns; Frequency:201.1MHz; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +100°C; Logic Case Style:TQFP; No. of Pins:144; SVHC:No SVHC (20-Jun-2011); I/O Interface Standard:LVTTL, LVCMOS, PCI; IC Temperature Range:Industrial; Logic IC Base Number:EPM570T; Logic IC Function:CPLD; No. of I/O's:116; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Programmable Logic Type:CPLD; Supply Voltage Max:3.3V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 570T144I5N
  • EPM570T-144I5N
  • EPM570T144I-5N