Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM570GT144I5

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570GT144I5.

IHS

Datasheet88 pages17 years ago

Future Electronics

CAD Models

Download Intel / Altera EPM570GT144I5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.657
$ 47.657
Stock
124,467
185,287
185,287
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Propagation Delay
8.7 ns
8.7 ns
8.7 ns
Number of Macrocells
440
440
440
Number of Logic Blocks (LABs)
57
57
57
Number of I/Os
116
116
116
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Lattice SemiconductorLC4384C-75TN176C
CPLD ispMACH® 4000C Family 384 Macro Cells 168MHz 1.8V 176-Pin TQFP Tray
CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 125MHz 0.18um (CMOS) Technology 1.8V 144-Pin TQFP
Lattice SemiconductorLC4384V-10T176I
CPLD ispMACH® 4000V Family 384 Macro Cells 125MHz 3.3V 176-Pin TQFP Tray
Lattice SemiconductorLC4384V-75T176C
CPLD ispMACH® 4000V Family 384 Macro Cells 168MHz 3.3V 176-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM570GT144I5 provided by its distributors.

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP
IC CPLD 440MC 5.4NS 144TQFP
Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP144
SPANSION TSOP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED