Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3064ALC44-10N

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 44-Pin PLCC Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3064ALC44-10N.

IHS

Datasheet46 pages27 years ago

Farnell

iiiC

CAD Models

Download Intel / Altera EPM3064ALC44-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorM4A3-64/32-10JNC
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin PLCC Tube
Intel / AlteraEPM3032ALI44-10N
CPLD MAX 3000A Family 600 Gates 32 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin PLCC
Intel / AlteraEPM3032ALC44-10N
CPLD MAX® 3000A Family 600 Gates 32 MacroCells 103.1MHz 3.3V 44-Pin PLCC Tray
Intel / AlteraEPM3032ALC44-10
CPLD MAX 3000A Family 600 Gates 32 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin PLCC
Lattice SemiconductorM4A3-32/32-10JNC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin PLCC Tube
Lattice SemiconductorM4A3-64/32-10JC
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin PLCC Tube

Descriptions

Descriptions of Intel / Altera EPM3064ALC44-10N provided by its distributors.

CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 44-Pin PLCC Tray
CPLD, MAX 3000A, PLCC44, WAFFLE65; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 66I/O's; Logic Case Style: LCC; No. of Pins: 44Pins; Frequency: 100MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Del
CPLD, MAX 3000A, 64 MACROCELLS, PLCC44; Programmable Logic Type:PLD; Logic IC Function:EPM3064A; Logic IC Base Number:3064; No of I/O Lines:34; No. of Macrocells:64; Frequency:100MHz; I/O Interface Standard:TTL, CMOS; Voltage, Supply;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3064ALC4410N