Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3032ALI44-10N

CPLD MAX 3000A Family 600 Gates 32 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3032ALI44-10N.

IHS

Datasheet46 pages27 years ago

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EPM3032ALI44-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.1
$ 9.1
Stock
330,808
655,076
655,076
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
32
32
32
Number of Logic Blocks (LABs)
2
2
2
Number of I/Os
30
30
30
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
227.3 MHz
227.3 MHz
227.3 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorM4A3-32/32-10JNC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin PLCC Tube
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
Lattice SemiconductorM4A3-32/32-10JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin PLCC Tube
Lattice SemiconductorM4A3-32/32-7JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 3.3V 44-Pin PLCC Tube
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 125MHz 5V 44-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM3032ALI44-10N provided by its distributors.

CPLD MAX 3000A Family 600 Gates 32 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin PLCC
CPLD MAX® 3000AFamily 600Gates 32Macro Cells 103.1MHz 3.3V 44-Pin PLCC Tray
MACROCELL Active Surface Mount INDUSTRIAL CPLD 85C 3.6V 10ns 16.59mm
PROGRAMMABLE LOGIC DEVICE EE PLD, 10ns, 32-Cell, CMOS, PQCC44
IC MOTOR DRVR 3.15V-5.25V 24SSOP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3032ALI4410N